Allen Bradley Circuit Breaker 140MP-A Series Handle for Use with 140MP Circuit Breaker

Subtotal (1 unit)*

£35.60

(exc. VAT)

£42.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.60

*price indicative

RS Stock No.:
213-2201
Mfr. Part No.:
140MP-A-DC65
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Handle

Accessory Type

Circuit Breaker

For Use With

140MP Circuit Breaker

Series

140MP-A

Standards/Approvals

No

COO (Country of Origin):
LU
The Rockwell Automation door coupling handle used up to three padlock in OFF position and it is defeatable. Its colour is black.

Protection class IP64

Type 1/3R/12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy