Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 853-100
- Mfr. Part No.:
- EAMM-U-87-T42-87A-147
- Brand:
- Festo
Subtotal (1 unit)*
£219.99
(exc. VAT)
£263.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £219.99 |
*price indicative
- RS Stock No.:
- 853-100
- Mfr. Part No.:
- EAMM-U-87-T42-87A-147
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Paralleling Link | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Paralleling Link | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo parallel kit is designed for precise motion control applications, facilitating efficient power transmission and high-performance outcomes in various environments, making it Ideal for industrial automation settings.
Size measures 87 mm for versatile installation
Centre-to-centre distance of 147 mm optimises space usage
Mounts in any position to enhance flexibility
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126170
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126167
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126161
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126166
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8126162
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8091225
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8093189


