Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting

Subtotal (1 unit)*

£219.99

(exc. VAT)

£263.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£219.99

*price indicative

RS Stock No.:
853-095
Mfr. Part No.:
EAMM-U-87-T42-87A-114
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Paralleling Link

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Festo parallel kit designed for versatile applications in automation. Its robust construction ensures reliable operation under various conditions, making it an Ideal choice for precise motion control.

Size dimensions measure 87 mm to fit diverse installations

Offers a centre-to-centre distance of 114 mm for flexible mounting

Supports a gear unit ratio of 11 for efficient power transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy