Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8091225
- RS Stock No.:
- 195-270
- Mfr. Part No.:
- EAMM-U-65-T42-60PA-87
- Brand:
- Festo
Subtotal (1 unit)*
£208.84
(exc. VAT)
£250.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.84 |
*price indicative
- RS Stock No.:
- 195-270
- Mfr. Part No.:
- EAMM-U-65-T42-60PA-87
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Model Number | 8091225 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
Model Number 8091225 | ||
- COO (Country of Origin):
- CN
The Festo Parallel kit is engineered for precision and reliability, making it the ideal choice for various applications in automation technology. This product excels in delivering optimal performance with its robust design and is suitable for use in diverse mounting positions.
Compliant with labour and environmental standards ensuring safety and sustainability
Compact design facilitating easy integration into existing systems
Offers exceptional mass moment of inertia enhancing stability during operation
Incorporates an independent frictional torque mechanism for consistent performance
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8092909
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8093189
- Festo Paralleling Link EAMM-U Series Parallel Set for Use with Motor Mounting,8092868
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8093364
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8096187
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8093199
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8222171


