Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-T46-82AA
- RS Stock No.:
- 851-748
- Mfr. Part No.:
- EAMM-A-T46-82AA
- Brand:
- Festo
Subtotal (1 unit)*
£96.00
(exc. VAT)
£115.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.00 |
*price indicative
- RS Stock No.:
- 851-748
- Mfr. Part No.:
- EAMM-A-T46-82AA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Motor Accessory | |
| For Use With | Electric Drive Motor | |
| Series | EAMM | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMM-A-T46-82AA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Motor Accessory | ||
For Use With Electric Drive Motor | ||
Series EAMM | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMM-A-T46-82AA | ||
- COO (Country of Origin):
- CN
The Festo Axial Kit ensures precise motion control and handling capabilities. Designed for various applications, it balances durability and performance within its operational specifications.
Nominal length of 56 mm for Compact installation
Max. rotational speed of 8000 rpm enhances efficiency
IP40 degree of protection safeguards against dust ingress
Temperature range from -10 °C to 60 °C supports diverse environments
Weighs 760 g, providing lightweight reliability
Complies with RoHS standards for environmentally friendly use
Transmittable torque of 10 Nm ensures robust performance
Related links
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-T46-84AA
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-82AA
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-T42-82AA
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-82AA
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-X48-87A
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S48-80PB
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-87A
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S48-80P


