Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-84AA

Subtotal (1 unit)*

£299.99

(exc. VAT)

£359.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£299.99

*price indicative

RS Stock No.:
851-588
Mfr. Part No.:
EAMM-A-S60-84AA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Motor Accessory

For Use With

Electric Drive Motor

Series

EAMM

Standards/Approvals

RoHS Compliant

Model Number

EAMM-A-S60-84AA

COO (Country of Origin):
DE
The Festo Axial Kit excels in precision motion control, delivering reliable performance for various industrial applications. Its robust design and versatility make it suitable for a wide range of operational settings.

Nominal length of 75 mm for Compact installation

Operates effectively at a maximum rotational speed of 6000 rpm

Versatile mounting position enhances flexibility in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy