Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E230UL

Image representative of range

Subtotal (1 unit)*

£629.00

(exc. VAT)

£754.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£629.00

*price indicative

RS Stock No.:
828-449
Mfr. Part No.:
P5X192E230UL
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Motor Accessory

Accessory Type

Motor Operator

For Use With

Circuit Breakers

Series

P5 Series

Standards/Approvals

CE

Model Number

P5X192E230UL

COO (Country of Origin):
KR
The Lovato Motor operator enables remote operation of UL-certified MCCBs, ensuring reliable functionality and compliance in electrical systems while enhancing operational efficiency.

Rated operational voltage of 230VAC / 220VDC for versatile applications

Rated current of ≤0.5A ensures efficient performance

Mechanical operation cycles at 60 cycles per hour for enhanced reliability

Average closing time of 500 MS and opening time of 350 MS for improved response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy