Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E110UL

Subtotal (1 unit)*

£595.64

(exc. VAT)

£714.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£595.64

*price indicative

RS Stock No.:
828-446
Mfr. Part No.:
P5X192E110UL
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Motor Accessory

Accessory Type

Motor Operator

For Use With

Circuit Breakers

Series

P5 Series

Standards/Approvals

CE

Model Number

P5X192E110UL

COO (Country of Origin):
KR
The Lovato Motor operator is designed for remote operation, providing enhanced control for UL-certified equipment. This product ensures reliable functionality within MCCBs operating at 110VAC/DC.

Rated operational voltage of 110VAC/DC ensures compatibility with various applications

Mechanical operation cycles of 60 cycles per hour enhance efficiency in functioning

Average closing and opening times of 500ms and 350ms respectively, optimising operational speed

Power consumption is limited to 35W, supporting energy-efficiency efforts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy