Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191E110UL

Image representative of range

Subtotal (1 unit)*

£389.58

(exc. VAT)

£467.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£389.58

*price indicative

RS Stock No.:
828-441
Mfr. Part No.:
P5X191E110UL
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Accessory Type

Motor Operator

Product Type

Motor Accessory

For Use With

Circuit Breakers

Series

P5 Series

Standards/Approvals

CE

Model Number

P5X191E110UL

COO (Country of Origin):
KR
The Lovato Motor operator is designed for remote operation of electrical equipment, ensuring reliable function within UL-certified MCCBs. Its robust design guarantees seamless performance in demanding conditions.

Rated operational voltage of 110VAC/DC ensures compatibility with diverse systems

Features a rated current of ≤0.5A, optimising energy efficiency

Mechanical operation cycles reach up to 120 cycles per hour for high productivity

Average closing and opening times of 350 MS and 230 MS respectively foster quick response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy