Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192D024
- RS Stock No.:
- 828-443
- Mfr. Part No.:
- P5X192D024
- Brand:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
£625.43
(exc. VAT)
£750.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £625.43 |
*price indicative
- RS Stock No.:
- 828-443
- Mfr. Part No.:
- P5X192D024
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Motor Operator | |
| Product Type | Motor Accessory | |
| For Use With | Circuit Breakers | |
| Series | P5 Series | |
| Standards/Approvals | CE | |
| Model Number | P5X192D024 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Motor Operator | ||
Product Type Motor Accessory | ||
For Use With Circuit Breakers | ||
Series P5 Series | ||
Standards/Approvals CE | ||
Model Number P5X192D024 | ||
- COO (Country of Origin):
- KR
The Lovato Motor operator is designed for remote operation, providing efficient control for select applications with a robust construction and reliable performance.
Rated for operational voltage of 24VDC
Achieves a maximum current of ≤5A
Capable of 60 mechanical operation cycles per hour
Average closing time is 500ms, while average opening time is 350ms
Related links
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191E110UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191E110
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E230UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192D024UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191D024UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191E230UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E110UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E110
