B&R Encoder Cable 80CM05003 Series Encoder Cable for Use with Motor

Image representative of range

Subtotal (1 unit)*

£64.49

(exc. VAT)

£77.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.49

*price indicative

RS Stock No.:
681-909
Mfr. Part No.:
80CM05003.26-01
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Encoder Cable

Accessory Type

Encoder Cable

For Use With

Motor

Series

80CM05003

Standards/Approvals

UL

COO (Country of Origin):
CZ
The B&R Incremental encoder cable, 5 meters long, with 5x 0.34 mm² conductors. Features an 8-pin male Molex connector on the motor side and an M12 connector on the drive side. Suitable for use in cable drag chains and UL listed.

Robust construction offers long-lasting reliability in challenging environments

Versatile compatibility with numerous systems ensures hassle-free integration

High efficiency reduces energy consumption, contributing to lower operational costs

User-friendly design allows for straightforward installation and maintenance

Advanced technology enhances functionality, resulting in improved overall performance

Designed for optimum precision, supporting accurate measurements and controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy