B&R Encoder Cable 80CM01003 Series Encoder Cable for Use with Motor
- RS Stock No.:
- 682-874
- Mfr. Part No.:
- 80CM01003.26-01
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£91.20
(exc. VAT)
£109.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.20 |
*price indicative
- RS Stock No.:
- 682-874
- Mfr. Part No.:
- 80CM01003.26-01
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Encoder Cable | |
| Accessory Type | Encoder Cable | |
| For Use With | Motor | |
| Series | 80CM01003 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Encoder Cable | ||
Accessory Type Encoder Cable | ||
For Use With Motor | ||
Series 80CM01003 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R Incremental encoder cable, 1 meters long, with 5x 0.34 mm² conductors. Features an 8-pin male Molex connector on the motor side and an M12 connector on the drive side. Suitable for use in cable drag chains and UL listed.
Designed for high-performance in automation systems
Seamlessly integrates into diverse industrial applications
Robust construction minimises downtime
Optimises processes for enhanced productivity
Reflects cutting-edge engineering and design principles
Related links
- B&R Encoder Cable 80CM05004 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM20004 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM05003 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM10003 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM10004 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM01005 Series Encoder Cable for Use with Motor
- B&R 80CMxx005.65-01 Encoder Cable
- B&R Encoder 80XMPXAC0 Series Encoder for Use with Stepper Motor


