B&R Encoder Cable 80CM05004 Series Encoder Cable for Use with Motor
- RS Stock No.:
- 681-910
- Mfr. Part No.:
- 80CM05004.25-01
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£85.50
(exc. VAT)
£102.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.50 |
*price indicative
- RS Stock No.:
- 681-910
- Mfr. Part No.:
- 80CM05004.25-01
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Encoder Cable | |
| Product Type | Encoder Cable | |
| For Use With | Motor | |
| Series | 80CM05004 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Encoder Cable | ||
Product Type Encoder Cable | ||
For Use With Motor | ||
Series 80CM05004 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R SSI encoder cable is 5 meter long and includes four conductors of 0.14 mm² and four conductors of 0.34 mm². It has an 8-pin connector on the motor side and a 9-pin DSUB connector on the drive side. The cable is suitable for use in cable drag chains and is UL listed.
Streamlines connectivity for improved system integration
Enhances operational efficiency through reliable performance
Utilises Advanced technology for precise control and monitoring
Designed for robustness, ensuring longevity in demanding environments
Facilitates smoother workflows, reducing the risk of downtimes
Supports adaptability across various industrial applications
Related links
- B&R Encoder Cable 80CM01003 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM20004 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM05003 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM10003 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM10004 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM01005 Series Encoder Cable for Use with Motor
- B&R 80CMxx005.65-01 Encoder Cable
- B&R Encoder 80XMPXAC0 Series Encoder for Use with Stepper Motor


