B&R Encoder Cable 80CM10003 Series Encoder Cable for Use with Motor
- RS Stock No.:
- 686-831
- Mfr. Part No.:
- 80CM10003.25-01
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£108.30
(exc. VAT)
£129.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.30 |
*price indicative
- RS Stock No.:
- 686-831
- Mfr. Part No.:
- 80CM10003.25-01
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Encoder Cable | |
| Accessory Type | Encoder Cable | |
| For Use With | Motor | |
| Series | 80CM10003 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Encoder Cable | ||
Accessory Type Encoder Cable | ||
For Use With Motor | ||
Series 80CM10003 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R Incremental encoder cable, 10 meter in length, with 4x 0.14 mm² and 2x 0.35 mm² conductors. Equipped with an 8-pin connector on the motor side and a 9-pin DSUB connector on the drive side. Suitable for use in cable drag chains and UL listed.
Designed specifically for seamless integration with existing systems
Robust construction ensures longevity and reliability in demanding environments
Optimises operational efficiency, leading to increased productivity
Minimises downtime, allowing for smoother operational flow
Engineered with a focus on innovation, enhancing overall functionality
Supports automation goals with precise and swift performance
Acts as a valuable asset for sustainable technology investments
Related links
- B&R Encoder Cable 80CM10003 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM01003 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM20004 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM05003 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM01005 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM05004 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM10004 Series Encoder Cable for Use with Motor
- B&R 80CMxx005.65-01 Encoder Cable


