Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-338
- Mfr. Part No.:
- 6FX8002-8QN21-1CB0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£554.60
(exc. VAT)
£665.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £554.60 |
*price indicative
- RS Stock No.:
- 676-338
- Mfr. Part No.:
- 6FX8002-8QN21-1CB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
The Siemens Cable Extension is a high-performance connector system designed for Advanced applications in motor and signal connections. Engineered for durability and reliability, it accommodates a variety of configurations including 4x2.5, 4x0.2, and 2x1.5C core setups. With a robust construction that withstands extreme temperatures, from -20 to 80 °C for fixed installations, this connector ensures optimal performance in dynamic environments. The module-end and motor-end power connectors facilitate seamless integration, while its impressive tensile strength and bending radius ratings make it Ideal for flexible installations. The Siemens Cable Extension is the perfect solution for engineers seeking efficient and resilient connection options.
Offers a flexible bending radius of 99.8 mm for dynamic deployments
Built to handle a tensile load of up to 20 N/mm² for moving cables
Capable of withstanding test voltages of 1.5 kV for power conductors and 0.5 kV for signal conductors
Designed with a maximum cable outer diameter of 13.6 mm for Compact integration
Constructed from PUR material ensuring both durability and flame resistance
Operational temperature range from -20 °C to 80 °C for fixed installations enhances versatility
Pre-assembled OCC signal connector for simplified setup and reduced installation time
Aside from UL and CSA certifications its CFC/halogen/silicone-free prioritising environmental safety
Related links
- Siemens Cable 800PLUS Series Cable
- Siemens Cable 800PLUS Series Extension Cable
- Cable Knives
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
