Siemens Cable 800PLUS Series Extension Cable
- RS Stock No.:
- 676-718
- Mfr. Part No.:
- 6FX8002-8QE21-1CB0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£600.29
(exc. VAT)
£720.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £600.29 |
*price indicative
- RS Stock No.:
- 676-718
- Mfr. Part No.:
- 6FX8002-8QE21-1CB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Extension Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Extension Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
The Siemens Cable Extension represents the Pinnacle of industrial connectivity solutions, designed to enhance the performance of your machinery. This robust cable assembly features a comprehensive configuration of 4x2.5, 4x0.2, and 2x1.5C cores, optimised for both power and signal transmission. Capable of withstanding harsh environments, it operates efficiently across a broad temperature range from -20 to 80 °C, ensuring reliable performance. The integration of cutting-edge materials, such as a PUR sheath, lends outstanding durability while being resistant to grease and oil. The speed-connect coupling simplifies connection processes, enabling seamless operation across various applications. Experience superior reliability and efficiency with The Siemens Cable Extension, tailored for the demands of modern industries.
Designed for flexible installation offering a small bending radius to suit diverse environments
Rated for high test voltages ensuring safety and performance in electrical applications
Integrates seamlessly with motors and converters providing versatile connectivity options
Boasts a lightweight design enhancing ease of handling and installation
Features exceptional tensile strength ensuring durability even under rigorous operation
Manufactured from CFC/halogen/silicone-free materials contributing to environmental safety
Achieves a high resistance to flame and oil ensuring longevity in challenging conditions
Supports extensive flexing cycles making it Ideal for dynamic applications
Complies with stringent safety standards with verification for use in both the USA and Canada
