Siemens Cable 800PLUS Series Extension Cable

Image representative of range

Subtotal (1 unit)*

£827.74

(exc. VAT)

£993.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£827.74

*price indicative

RS Stock No.:
676-712
Mfr. Part No.:
6FX8002-8QE21-1BG0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Extension Cable

Accessory Type

Cable

Series

800PLUS

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens Cable Extension is a high-performance connection cable designed for robust industrial applications. With a Durable construction featuring a PUR sheath, this cable is engineered to withstand demanding environmental conditions while ensuring reliable data and power transmission. Ideal for permanent installations, it supports operational temperatures spanning from -20°C to 80°C and offers exceptional tensile strength, making it perfect for fixed and dynamic deployment. The integrated braking lead further enhances its functionality in various machinery applications, setting a standard for performance, safety, and longevity.

Constructed from flame-resistant materials that meet EN 60332 standards for enhanced safety

Offers reliable performance with a tested minimum bending radius of 39.9 mm for fixed installations

Provided with a braking lead making it suitable for critical machinery applications

Supports a maximum tensile load of 50 N/mm² ensuring durability in high-stress environments

Equipped with oil-resistant properties per EN 60811-2-1 for additional longevity

Features a maximum outer diameter of 13.6 mm allowing for flexible installation options

Rated operational temperatures of -20°C to 80°C enable versatility in various settings

Verification for suitability under UL 758 and CSA standards for compliance in North America

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy