Siemens Cable 800PLUS Series Extension Cable

Image representative of range

Subtotal (1 unit)*

£378.22

(exc. VAT)

£453.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£378.22

*price indicative

RS Stock No.:
676-291
Mfr. Part No.:
6FX8002-8QE04-1BG0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Extension Cable

Series

800PLUS

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens Cable Extension is designed to facilitate seamless connectivity for industrial motor applications. This high-performance connection cable features multiple cores, ensuring optimal data and power transmission while maintaining robust mechanical integrity. With a rated voltage of 300 V and test voltages of 1.5 kV for power conductors and 0.5 kV for signal conductors, this cable meets the rigorous demands of dynamic industrial environments. The PUR sheath not only provides excellent resistance to oil and flame but also supports a wide temperature range, making it suitable for various operational conditions. This product truly embodies reliability and efficiency in motion control solutions.

Four cores of 0.38 mm² along with additional cores for enhanced performance

Test voltages of 1.5 kV for power and 0.5 kV for signal ensure safety in operation

Designed for both fixed and dynamic installations providing flexibility in deployment

Features a Compact outer diameter of only 9.7 mm facilitating ease of installation in tight spaces

Offers effective tensile stress resistance of 50 N/mm² for fixed installations

Capable of withstanding a maximum tensile load of 20 N/mm² ensuring durability

Suitable for temperatures ranging from -20 to 80°C accommodating diverse environments

Complies with stringent fire resistance standards ensuring safety and reliability

The speed-connect coupling simplifies connection processes enhancing productivity

Designed for a high number of bends with a maximum of 10 million cycles demonstrating exceptional longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy