Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-333
- Mfr. Part No.:
- 6FX8002-8QN21-1BG0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£751.48
(exc. VAT)
£901.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £751.48 |
*price indicative
- RS Stock No.:
- 676-333
- Mfr. Part No.:
- 6FX8002-8QN21-1BG0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is designed to facilitate seamless connectivity in various industrial applications. This robust and versatile connection cable caters to both static and dynamic environments, delivering exceptional performance with a combination of high bending resilience and tensile strength. With a configuration that includes conductive cores and Advanced insulation materials, this cable is engineered for longevity in demanding conditions, while effectively supporting signal and power transmission for motors and converters alike. Reliable across a wide temperature range, it ensures operational efficiency in fluctuating industrial environments, making it an Ideal choice for professionals seeking dependable connectivity solutions.
Comprises a 4x2.5 + 4x0.2 + 2x1.5C configuration for versatile applications
Designed for a rated voltage of 600 V/1000 V ensuring operational safety
Features a maximum cable outer diameter of 13.6 mm for easy installation
Offers excellent tensile stress capacity of up to 50 N/mm²
Enables a maximum of 10000000 bends for increased durability in dynamic settings
Temperature range suitable for operation with moving cable from -20 to 60 °C
Constructed with PUR sheath for enhanced oil and flame resistance
Pre-assembled OCC signal connectors for quick and easy installation
