Siemens Cable 800PLUS Series Cable

Image representative of range

Subtotal (1 unit)*

£403.37

(exc. VAT)

£484.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£403.37

*price indicative

RS Stock No.:
676-329
Mfr. Part No.:
6FX8002-8QN08-1BG0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

800PLUS

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens Cable Extension is an Advanced connection cable designed specifically for dynamic applications. This robust cable is engineered to withstand rigorous electrical and mechanical demands, with a rated voltage of 600V/1000V for power conductors and up to 0.5kV for signal conductors. Its innovative design includes a combination of different cross-section cores, providing versatility to suit various operational needs. Built for flexibility, the cable supports a maximum traversing velocity of 300 m/min and can endure up to 10,000,000 bends, making it Ideal for both fixed and dynamic installations. This product ensures reliable performance even in extreme temperature conditions of -20°C to 80°C, enhancing its durability in diverse environments.

Constructed with 4x0.75 + 4x0.2 + 2x0.5C core configuration for optimal versatility

Designed to support both fixed and dynamic deployments with a minimum bending radius of 30.6 mm

Capable of handling high tensile stress with a maximum of 50 N/mm² for fixed installations and 20 N/mm² for moving cables

Offers excellent oil resistance and flame resistance adhering to EN 60811-2-1 and EN 60332-1-1 to 1-3 standards

Features a lightweight structure of just 2.56 kg without connectors facilitating ease of installation

Pre-assembled OCC signal connector ensures quick and secure connections

Operates effectively in temperatures ranging from -20°C to 80°C ensuring uncompromised performance in varying environments

Complies with UL 758 and CSA-C22.2-N.210.2-M90 for verified suitability in the USA and Canada

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy