Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-337
- Mfr. Part No.:
- 6FX8002-8QN21-1CA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£891.07
(exc. VAT)
£1,069.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £891.07 |
*price indicative
- RS Stock No.:
- 676-337
- Mfr. Part No.:
- 6FX8002-8QN21-1CA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is engineered for exceptional performance in industrial cable applications. This high-quality connection solution features multiple core configurations tailored for power and signal transmission, ensuring robust and reliable operation. Designed to withstand challenging environments, the cable's construction utilises Durable PUR for its sheath, providing excellent resistance to mechanical stress and harsh conditions. With a notable bending radius for both fixed and dynamic installations, this cable adapts seamlessly to the rigours of modern automation, making it a VITAL component in your setup.
Configured for applications with braking leads enhancing safety and operational reliability
Supports high test voltages ensuring reliability under pressure and protecting against electrical faults
Built to withstand extreme temperatures from -20 to 80 °C fitting a variety of installation requirements
Provides a maximum cable outer diameter of 13.6 mm designed for Compact and efficient routing in equipment
Maintains a weight of 5.60 kg facilitating easier handling and installation within complex machinery
Resilient against oil and fire hazards complying with stringent industry standards for safety and durability
Designed for flexibility with a dynamic bending radius of 99.8 mm ensuring smooth movement in cable chains
Rated for 10 million bends showcasing its longevity and reliability in demanding conditions
