Siemens Cable 800PLUS Series Cable

Image representative of range

Subtotal (1 unit)*

£604.33

(exc. VAT)

£725.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£604.33

*price indicative

RS Stock No.:
676-741
Mfr. Part No.:
6FX8002-8QN11-1CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Cable

Series

800PLUS

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens Cable Extension is a versatile and essential connection cable designed for dynamic and fixed installations, ensuring optimal performance for various applications. This high-quality cable boasts a robust construction featuring four cores of 1.5 mm² for power alongside additional signal conductors, making it Ideal for machines requiring reliable electrical connections. With outstanding mechanical characteristics including a maximum tensile load and robust dynamic deployment capabilities, it excels in environments demanding flexibility while maintaining strong connectivity under rigorous conditions. The cable is rated for a wide range of operating temperatures, enhancing its suitability for both permanent and temporary installations across diverse industrial settings.

Robust design featuring a combination of power and signal conductors for versatility in application

Rated voltage of 600 V/1000 V ensuring high performance in demanding electrical environments

Smallest bending radius of 36.9 mm for fixed installations allowing for effective space management

High tensile stress capacity of 50 N/mm² providing exceptional durability and resistance to mechanical stress

Dynamic deployment capabilities support acceleration up to 50 m/s² suitable for high-speed applications

Designed for permanent installations with a temperature range from -20 °C to 80 °C for reliable operation

Flame-resistant according to EN 60332 enhancing safety in potential fire situations

Compatible with both static and dynamic applications adapting to various installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy