Siemens Cable 500 Series Extension Cable
- RS Stock No.:
- 676-077
- Mfr. Part No.:
- 6FX5002-8QE21-1DK0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,249.16
(exc. VAT)
£1,498.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,249.16 |
*price indicative
- RS Stock No.:
- 676-077
- Mfr. Part No.:
- 6FX5002-8QE21-1DK0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is expertly designed for reliable connection in a range of industrial applications. Featuring a robust construction, this product includes a combination of multiple cores and cross-section configurations, making it suitable for both power and signal conductors. With a length of 39.0 m and a maximum cable outer diameter of 13.7 mm, it is engineered to withstand dynamic movements while ensuring optimal performance. The cable is rated for a wide range of temperatures, ensuring versatility across different environments. Ideal for setups requiring flexibility and reliability, the motion connect 500 is a perfect solution for demanding operational conditions.
Four core configuration enhances versatility for various applications
Connector type SPEED CONNECT provides quick and secure installation
Designed to handle dynamic deployments featuring a maximum tensile load of 20 N per mm sq
Cable sheath MADE of PVC DESINA in vibrant Orange for easy identification
Flame resistant construction meets EN 60332 standards for enhanced safety
Verification of suitability confirms compliance with USA and Canada standards
