Siemens Cable 500 Series Cable
- RS Stock No.:
- 676-277
- Mfr. Part No.:
- 6FX5002-8QN21-1DK0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,172.90
(exc. VAT)
£1,407.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,172.90 |
*price indicative
- RS Stock No.:
- 676-277
- Mfr. Part No.:
- 6FX5002-8QN21-1DK0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Connection Assembly is designed for dynamic and static applications. This high-quality cable ensures reliability and performance in various environments, making it Ideal for Advanced automation systems. With its impressive specifications, including a maximum cable outer diameter of 13.7 mm and a length of 39.0 m, it is engineered to withstand demanding conditions. The cable supports a wide ambient temperature range, from -20°C to 80°C, ensuring safe operation in challenging environments. It is particularly suited for applications requiring high flexibility, accommodating a bending radius of 133.0 mm, making it an essential component for ensuring seamless connectivity in industrial settings.
Four cores provide multiple connection options for versatile applications
Rated voltage of 600 V/1000 V ensures compatibility with high-performance machinery
Maximum tensile load of 50 N/mm² for permanent installations guarantees durability
Designed for dynamic deployment with a maximum traversing velocity of 30.0 m/min
Constructed with PVC sheath for enhanced oil resistance and flame retardancy
Module-end power connector rated for a wide range of ambient temperatures ensures reliable performance
Verification of suitability for both USA and Canada enhances Trust and compliance
Tested for torsional stress with a capacity of 30°/m providing flexibility without compromising integrity
