Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-358
- Mfr. Part No.:
- 6FX8002-8QN21-1DK0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,554.20
(exc. VAT)
£1,865.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,554.20 |
*price indicative
- RS Stock No.:
- 676-358
- Mfr. Part No.:
- 6FX8002-8QN21-1DK0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a high-performance connection solution designed for demanding applications in automation and robotics. This Advanced cable assembly features multiple cores with a robust construction, ensuring optimal power and signal transmission. Built to withstand extreme operational environments, it operates efficiently in temperatures ranging from -20 to 80 °C, making it suitable for both static and dynamic deployments. With its flexible design capable of enduring up to 10 million bends, it guarantees longevity and reliability, meeting the highest standards for performance and safety in industrial settings.
Four cores with varied cross-section for enhanced flexibility and capability
Rated voltage of 600 V/1000 V for reliable power delivery
Test voltage ratings of 1.5 kV for power conductors and 0.5 kV for signal conductors ensure safety in operation
Constructed from flame-resistant materials compliant with EN 60332-1-1 to 1-3
Oil-resistant design meeting the EN 60811-2-1 standard adds durability in harsh environments
Maximum cable outer diameter of 13.6 mm allows for streamlined installations
Ability to handle tensile stresses up to 50 N/mm² ensures stability under load
Environmental range support for moving cables enhances usability in diverse conditions
CFC/halogen/silicone-free insulation promotes eco-friendliness while maintaining safety
Pre-assembled OCC signal connector enhances ease of installation
