Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-341
- Mfr. Part No.:
- 6FX8002-8QN21-1CE0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,030.67
(exc. VAT)
£1,236.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,030.67 |
*price indicative
- RS Stock No.:
- 676-341
- Mfr. Part No.:
- 6FX8002-8QN21-1CE0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is an Advanced connection cable designed specifically for engine and converter applications. This highly engineered product offers robust electrical performance, featuring multiple cores with various cross-sections for reliable power and signal transmission. It is suitable for both static and dynamic deployment, ensuring seamless operation across a range of environments. The cable maintains exceptional flexibility and strength, complemented by high resistance to bending and tensile stress, making it Ideal for complex installations in demanding settings.
Test voltage capabilities include 1.5 kV for power conductors and 0.5 kV for signal conductors ensuring safety and reliability
Rated for a maximum cable outer diameter of 13.6mm striking a balance between size and performance
The cable withstands ambient temperatures ranging from -20 to 80 °C making it suitable for harsh conditions
Designed for a minimum bending radius of 39.9mm in fixed installations and 99.8mm in flexible setups
Can endure up to 10 million bends showcasing exceptional durability
Constructed from PUR with high oil resistance amplifying longevity and reliability
Features flame resistance in accordance with EN 60332-1-1 to 1-3 enhancing safety in various applications
