Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-336
- Mfr. Part No.:
- 6FX8002-8QN21-1BK0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£856.17
(exc. VAT)
£1,027.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £856.17 |
*price indicative
- RS Stock No.:
- 676-336
- Mfr. Part No.:
- 6FX8002-8QN21-1BK0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is an expertly crafted connection cable designed for both fixed and dynamic applications in industrial environments. With a robust construction featuring four cores of 2.5 mm² power conductors alongside additional signal and communication cores, this cable ensures reliable electrical performance under a variety of conditions. Engineered for flexibility and strength, it supports a significant tensile load while maintaining flexibility for up to 10 million bends, making it suitable for use in cable carriers and demanding setups. The extensive operational temperature range from -20 to 80°C enables versatility across different applications, ensuring your machinery runs efficiently and reliably.
Robust construction with multiple cores for comprehensive power and signal transmission
Maximum tensile stress of 50 N/mm² suitable for fixed installations
Designed for dynamic applications with a capability of up to 10000000 bends
Test voltage ratings of 1.5 kV for power conductors ensuring high safety standards
Flexible outer diameter of 13.6 mm allows for easy installation in confined spaces
Resilient PUR sheath in a vibrant Orange colour for high visibility and durability
Suitable for operation in extreme temperatures from -20 to 80°C for static use
Meets stringent fire resistance standards including EN 60332 assuring safety in case of fire
Verified for compatibility with UL 758 and CSA-C22.2-N.210.2-M90 certifications for reliability in US and Canadian markets
