Siemens Cable 500 Series Cable
- RS Stock No.:
- 676-688
- Mfr. Part No.:
- 6FX5002-8QN21-1BK0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£668.45
(exc. VAT)
£802.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £668.45 |
*price indicative
- RS Stock No.:
- 676-688
- Mfr. Part No.:
- 6FX5002-8QN21-1BK0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 cable is engineered for both static and dynamic applications, ensuring reliable connectivity in harsh environments. Designed with a robust PVC sheath in vibrant Orange for visibility, it offers exceptional performance across a range of conditions. With a versatility that accommodates both fixed installations and moving equipment, this cable is Ideal for various industrial settings. The motion connect 500 excels in temperature endurance, functioning effectively within a temperature range from -20°C to 80°C and is equipped with fire resistance features. Its sophisticated design caters to both power and signal transmission, allowing for seamless integration and operation within complex systems.
Crafted with Durable PVC for long lasting performance
Designed to handle maximum tensile loads ensuring reliability under stress
Compliant with EN 50395 and EN 60332 standards for electrical safety and flame resistance
Offers compatibility for both static deployment and dynamic movement applications
Pre assembled connectors reduce installation time and complexity
Backed by verification of suitability for the USA and Canada meeting UL758 and CSA standards
