Siemens Cable 500 Series Cable

Subtotal (1 unit)*

£1,223.37

(exc. VAT)

£1,468.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,223.37

*price indicative

RS Stock No.:
676-279
Mfr. Part No.:
6FX5002-8QN21-1EB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Cable

Series

500

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens Cable Connection Assembly is designed for dynamic applications, providing exceptional reliability in both fixed and flexible installations. This cable features robust construction, incorporating a PVC sheath available in a striking Orange hue compliant with RAL 2003 standards, ensuring visibility and safety in various environments. It supports multiple cores, offering versatility with classifications for both power and signal conductors. Capable of withstanding harsh conditions, this cable operates effectively within a temperature range of -20°C to 80°C, making it an Ideal choice for industrial, mobile, and dynamic settings. With an emphasis on fire resistance and a strong performance record, this cable meets rigorous international standards, providing peace of mind for critical applications.

Constructed with four cores measuring 2.5 mm² enhancing power capabilities

Tested with a 1.5 kV rms voltage rating for power conductors ensuring safety

Designed for both static and dynamic deployments supporting flexible use

Engineered to withstand 30°/m torsional stress Ideal for demanding environments

Features a maximum outer diameter of just 13.7 mm allowing for easy routing

Static bending radius of 33.2 mm ensures compatibility with fixed installations

Dynamic bending capability of 133.0 mm accommodates cable carriers

Durable with a tensile load capacity of 20 N/mm² during movement ensuring minimal wear

Oil-resistant properties comply with EN 60811-2-1 suitable for industrial applications

Verified for use in the USA and Canada reflecting global standards of quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy