Siemens Cable 500 Series Extension Cable
- RS Stock No.:
- 676-079
- Mfr. Part No.:
- 6FX5002-8QE21-1EB0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,299.63
(exc. VAT)
£1,559.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,299.63 |
*price indicative
- RS Stock No.:
- 676-079
- Mfr. Part No.:
- 6FX5002-8QE21-1EB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is a high-performance connection cable designed for optimal functionality in various industrial applications. This robust cable features multiple cores, including four power conductors, ensuring reliable and efficient power transmission. With its flexible design and Durable materials, the cable is engineered to withstand harsh conditions, including extreme temperatures ranging from -20°C to 80°C, making it suitable for both static and dynamic deployments. The inclusion of a sophisticated insulation type enhances its safety profile, ensuring compliance with stringent safety standards. Ideal for integration in complex machinery, this product promises quality and reliability synonymous with The Siemens name.
Designed to accommodate extreme temperatures for versatile installation options
Utilises a connector type SPEED CONNECT for easy and secure connections
Constructed with a PVC sheath that is both flame resistant and oil resistant
Rated for dynamic deployment allowing for extensive movement and flexibility
Capable of withstanding a tensile load of up to 20 N per mm sq making it robust for intensive applications
Satisfies both UL758 and CSA certifications for safety and compliance in North America
