Siemens Cable 800PLUS Series Extension Cable
- RS Stock No.:
- 676-309
- Mfr. Part No.:
- 6FX8002-8QE21-1EB0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,700.26
(exc. VAT)
£2,040.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,700.26 |
*price indicative
- RS Stock No.:
- 676-309
- Mfr. Part No.:
- 6FX8002-8QE21-1EB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a robust connectivity solution designed for automated systems requiring reliable power and data transfer. Engineered for flexibility, it incorporates multiple cores for varied applications, ensuring optimal performance in dynamic environments. With significant tolerance for tension and bending, this cable excels in both fixed and moving installations, making it Ideal for mechanical systems that demand endurance and reliability. Its compliance with international standards further assures users of safe operation in a wide temperature range. Ultimately, the motion connect 800plus delivers peace of mind to technologists seeking exceptional functionality in their industrial applications.
Constructed with multiple cores for versatile connectivity in complex systems
Designed for use in fixed installations with minimal bending radius of 39.9 mm
Offers high tensile strength enabling reliable operation under dynamic conditions
Rated for maximum cable outer diameter of 13.6 mm ensuring Compact design
Robust construction offers tensile load capability of up to 20 N/mm²
Maintains functionality under extreme temperatures from -20 °C to 80 °C
Features flame-resistant materials compliant with EN 60332 standards
Built with PUR sheath for enhanced durability in harsh environments
Capable of withstanding high acceleration and traversing speeds in dynamic applications
Meets stringent oil resistance standards to ensure longevity in various settings
