Siemens Cable 800PLUS Series Extension Cable

Image representative of range

Subtotal (1 unit)*

£339.10

(exc. VAT)

£406.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£339.10

*price indicative

RS Stock No.:
676-697
Mfr. Part No.:
6FX8002-8QE21-1AC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Extension Cable

Series

800PLUS

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens Cable Extension is an Advanced connection solution designed to ensure reliable power transmission in demanding industrial environments. With a focus on high flexibility and robust mechanical properties, this cable assembly is perfect for applications requiring both static and dynamic deployment. It features multiple cores for comprehensive functionality and enhances operational reliability, making it an Ideal choice for modern automation systems. This product supports various ambient temperatures, enabling dependable performance under varying conditions, and is specifically designed for use with both module-end and motor-end power connectors, cementing its versatility across different setups.

Comprises 4x2.5 + 4x0.2 + 2x1.5C C conductive cores for versatile application

Operates within a robust temperature range of -20

.80 °C ensuring performance in diverse environments

Supports a maximum cable outer diameter of 13.6 mm facilitating easy installation

Rated for a test voltage of 1.5 kV for power conductors safeguarding against electrical failures

Designed with a bending radius of 39.9 mm for fixed installations to prevent wear and damage

Accommodates a tensile stress of 50 N/mm² suitable for demanding applications

Offers up to 10 million bends for dynamic deployment perfect for moving cables in cable carriers

Composed of a PUR sheath with flame-resistance certifications ensuring safety and compliance

Features oil-resistant qualities to withstand harsh industrial conditions

Certified for suitability in the USA and Canada meeting both UL and CSA standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy