Siemens Cable 800PLUS Series Extension Cable

Image representative of range

Subtotal (1 unit)*

£1,630.45

(exc. VAT)

£1,956.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,630.45

*price indicative

RS Stock No.:
676-307
Mfr. Part No.:
6FX8002-8QE21-1DK0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Extension Cable

Series

800PLUS

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens Cable Extension is designed to facilitate seamless electrical connections in modern automation systems. This high-quality cable assembly ensures reliable performance under various mechanical conditions, making it an Ideal choice for both fixed and dynamic installations. With a robust construction that features multiple cores and a flexible design, it is well-suited for a range of industrial applications, ensuring sustained communication and power delivery. Its exceptional bending radius and tensile strength provide engineers with the confidence needed for demanding environments, while its wide temperature range guarantees optimal operation across diverse conditions.

Four cores with different cross-sections enhance versatility in power and signal transmission

Type with braking lead ensures added safety during operation

Supports a substantial maximum cable outer diameter of 13.6 mm for enhanced compatibility

Capable of withstanding a test voltage of 1.5 kV for power conductors and 0.5 kV for signal conductors

Maximum tensile load is robust at 20 N/mm² ensuring durability during movement

CFC halogen and silicone-free insulation conforms to modern environmental standards

Designed with oil resistance qualities for applications in harsh conditions

Lightweight at 10.92 kg making installation and handling easier

Averages a bending radius of 39.9 mm in fixed installations for optimal routing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy