Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-361
- Mfr. Part No.:
- 6FX8002-8QN21-1EB0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,624.01
(exc. VAT)
£1,948.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,624.01 |
*price indicative
- RS Stock No.:
- 676-361
- Mfr. Part No.:
- 6FX8002-8QN21-1EB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a high-performance connection cable designed specifically for motors and converters, ensuring reliable power transmission. Featuring a robust construction capable of withstanding harsh environments, it maintains superior flexibility and durability needed for dynamic applications. With rated voltages of 600 V and 1000 V according to EN 50395, this cable is suited for demanding conditions including permanent installations and mobile use. Its distinctive cable composition comprises four cores of differing cross-sections, optimising performance across various electrical demands. The Siemens Cable Extension not only adheres to stringent fire and oil resistance standards but also guarantees long lifespan and operational efficiency even under extreme mechanical stress, making it an essential component for modern automation solutions.
Rated for 1.5 kV test voltage on power conductors ensuring high reliability during operation
Mechanical parameters are optimised for both static and dynamic deployment including small bending radii to facilitate installation
Designed to endure a tensile load of up to 20 N/mm² reinforcing cable integrity in motion
Temperature resistant with operational ranges extending from -20°C to 80°C for various applications
Manufactured with a PUR sheath and a flame-resistant standard EN 60332-1-1 to 1-3 enhancing safety in use
Ultra-low bending radius for flexible installations supporting long-term operational performance
Pre-assembled OCC signal connector with wire ends equipped with ferrules simplifying setup
