Siemens Cable 500 Series Cable
- RS Stock No.:
- 676-694
- Mfr. Part No.:
- 6FX5002-8QN21-1CE0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£794.59
(exc. VAT)
£953.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £794.59 |
*price indicative
- RS Stock No.:
- 676-694
- Mfr. Part No.:
- 6FX5002-8QN21-1CE0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is a high-performance connection solution specifically designed to facilitate efficient communication between machines and their components. Tailored for both static and dynamic deployment, this cable excels in environments demanding high flexibility and durability. With a robust design allowing for a maximum tensile load and extensive bending radius, it retains optimal functionality in rigorous applications. The cable features Advanced insulation material, ensuring compliance with safety standards and offering excellent resistance against fire and oil. This product is Ideal for those seeking reliable connectivity in complex automation systems.
Four conductive cores ensure reliable power distribution
Compact outer diameter for versatile installation
It facilitates easy handling and installation
Achieves a maximum traversal velocity of 30 m per min for dynamic applications
Meets stringent fire resistance standards
Supplied with a pre assembled connector for quick and easy setup