Siemens Cable 500 Series Cable

Image representative of range

Subtotal (1 unit)*

£340.58

(exc. VAT)

£408.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£340.58

*price indicative

RS Stock No.:
676-673
Mfr. Part No.:
6FX5002-8QN21-1AG0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Cable

Series

500

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens motion connect 500 is a highly engineered connection solution designed for dynamic industrial applications. This robust cable seamlessly integrates power and signal transmission, ensuring reliable operation even in challenging environments. With a versatile length of 6.0 m and a maximum outer diameter of 13.7 mm, it facilitates straightforward installation and use in various settings. The motion connect 500 is built to withstand extreme temperatures and demanding mechanical conditions, offering an unparalleled combination of flexibility and durability. Its innovative design supports both static and dynamic deployment, making it Ideal for modern machinery and applications requiring high-performance connectivity.

A connector size of 1 and M23 is designed for easy fitting on both engine and converter sides

Capable of withstanding tensile loads of up to 50 N per mm sq when permanently installed ensuring long term reliability

Dynamic deployment supports an impressive maximum traversing velocity of 30 m per min

Constructed with PVC sheath in a striking DESINA Orange finish for easy identification

Flame resistance enhancing safety in the event of fire

Compliant with both UL758 and CSA standards confirming suitability for use in North America

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy