Siemens Cable 500 Series Cable

Image representative of range

Subtotal (1 unit)*

£186.47

(exc. VAT)

£223.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£186.47

*price indicative

RS Stock No.:
676-238
Mfr. Part No.:
6FX5002-8QN04-1AG0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

500

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens motion connect 500 is designed to provide reliable connectivity for industrial applications, ensuring seamless communication between engines and converters. This pre-assembled connection cable features a robust construction with a PVC sheath that not only withstands environmental stresses but also meets stringent flame resistance standards. With a maximum cable outer diameter of 9.7 mm and a Durable length of 6.0 m, it is engineered for both stationary and dynamic deployment, supporting high performance even under challenging conditions. The motion connect 500 assures compatibility with various configurations, making it an Ideal choice for users seeking dependable electrical data transfer and long-lasting performance in their machinery setup.

Pre assembled design for quicker installation

Durable PVC cable sheath suitable for industrial environments

Flexible installation capability with optimum bending radius of up to 94 mm

Oil resistant properties ensure long lasting performance in various conditions

Verification for suitability according to UL758 and CSA standards

Smallest bending radius Ideal for fixed installations ensures reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy