Siemens Cable 500 Series Extension Cable
- RS Stock No.:
- 676-867
- Mfr. Part No.:
- 6FX5002-8QE04-1AG0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£204.54
(exc. VAT)
£245.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.54 |
*price indicative
- RS Stock No.:
- 676-867
- Mfr. Part No.:
- 6FX5002-8QE04-1AG0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is expertly designed for robust connectivity in industrial applications, ensuring efficient transmission of both power and signals through a multi-core cable configuration. Engineered to withstand harsh conditions, this cable features a Durable PVC sheath in vibrant Orange and provides outstanding flexibility for dynamic deployments. Its clearly defined specifications make it an Ideal choice for systems requiring reliable performance throughout various environmental conditions, including extreme temperatures. With enhanced safety features, the motion connect 500 guarantees compliance with strict industry standards, assuring dependable service and longevity in demanding environments.
Offers a maximum tensile load of 20 N per mm sq Ideal for moving installations
Boasts an exceptional bending radius of 94 mm for flexible deployments
Includes a connector size M12 to ensure compatibility with various systems
Equipped with a flame resistant cable
Features excellent oil resistance ensuring durability in oily environments
Suitable for both permanent and dynamic applications with a maximum travel path of 5 m
Verification for use in North America with UL and CSA certifications enhances its global usability
