Siemens Cable 500 Series Extension Cable
- RS Stock No.:
- 676-877
- Mfr. Part No.:
- 6FX5002-8QE21-1AG0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£416.84
(exc. VAT)
£500.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £416.84 |
*price indicative
- RS Stock No.:
- 676-877
- Mfr. Part No.:
- 6FX5002-8QE21-1AG0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is engineered for robust connectivity in dynamic applications, ensuring reliable performance under varying operational conditions. This premium connection cable features a sophisticated design with a multi-core configuration, allowing seamless integration with both engines and converters. With a rated voltage of 600 V/1000 V and capable of enduring extreme ambient temperatures ranging from -20.0°C to 80.0°C, it caters to diverse industrial scenarios. This product harmonises durability with flexibility, making it an Ideal choice for environments demanding high elasticity and minimal maintenance, facilitating optimal operations in automated systems with verified safety credentials.
Four cores with mixed cross section enhance versatility in electrical applications
Designed to accommodate both static and dynamic deployments meeting varied installation requirements
Durable PVC sheath in DESINA Orange provides visibility and resists oil degradation
Dynamic bending radius of 133 mm ensures flexibility during movement in cable carriers
Tensile load capability for moving cable maximised at 20 N per mm sq for robust performance
Fire resistance ensuring safety in hazardous environments
UL758 and CSA certifications validate suitability for use in the USA and Canada
