Siemens Cable 800PLUS Series Extension Cable
- RS Stock No.:
- 676-722
- Mfr. Part No.:
- 6FX8002-8QE21-1CE0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,106.93
(exc. VAT)
£1,328.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,106.93 |
*price indicative
- RS Stock No.:
- 676-722
- Mfr. Part No.:
- 6FX8002-8QE21-1CE0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a premium connectivity solution designed to meet the demands of industrial applications. It combines exceptional electrical and mechanical performance, featuring a robust construction that ensures reliable operation even in the most challenging environments. With a versatile range of specifications, this product is suited for dynamic deployment, offering generous bending radiuses and tensile strength. Its high-quality PUR sheath and halogen-free insulation contribute to fire resistance and oil resistance, making it a dependable choice for various operational conditions.
Consists of multiple cores with varying cross-sections for enhanced flexibility
Tested voltage ratings of 1.5 kV for power conductors ensure safety and reliability
Designed with a type of connection cable for both engine and converter sides facilitating compatibility
Max outer diameter of 13.6 mm optimises space without compromising performance
Offers significant tensile stress limits making it Ideal for fixed installations
Boasts a substantial maximum traversing velocity of up to 300 m/min enhancing operational efficiency
Features a dynamic deployment capability for flexible installations with high bending radius
Enhanced fire safety standards with flame resistance test compliance
Supports a wide operational temperature range suitable for various environments
UL and CSA certifications provide assurance of suitability for the American and Canadian markets
