Siemens Cable 500 Series Extension Cable
- RS Stock No.:
- 676-060
- Mfr. Part No.:
- 6FX5002-8QE21-1CE0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£870.84
(exc. VAT)
£1,045.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £870.84 |
*price indicative
- RS Stock No.:
- 676-060
- Mfr. Part No.:
- 6FX5002-8QE21-1CE0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Extension Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Extension Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is engineered to provide exceptional flexibility and reliAbility in dynamic applications. Designed to facilitate seamless connectivity in automated systems, this robust cable assembly efficiently supports both power and signal transmission. With a multi-core design featuring four 2.5 mm² power conductors and additional signal cores, it offers superior performance in challenging environments. The assembly boasts a maximum cable outer diameter of 13.7 mm and a lightweight structure of just 7.0 kg, making it Ideal for installations where space and weight are critical. Its Ability to withstand temperatures from -20°C to 80°C ensures functionality in varied operational settings, highlighting its versatility and dependAbility for demanding industrial applications.
Multi core cable design enhances connectivity and power distribution
Compatible with SPEED CONNECT connectors for quick and secure installations
Dynamic capabilities support up to 100000 bends ensuring long lasting performance
Oil resistant sheath protects against environmental factors extending service life
Low weight enhances ease of handling and installation without compromising performance
UL758 and CSA certified meeting rigorous safety and regulatory requirements
