Siemens Cable 500 Series Extension Cable
- RS Stock No.:
- 676-230
- Mfr. Part No.:
- 6FX5002-8QE21-1EE0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,375.32
(exc. VAT)
£1,650.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,375.32 |
*price indicative
- RS Stock No.:
- 676-230
- Mfr. Part No.:
- 6FX5002-8QE21-1EE0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is designed to provide superior flexibility and reliability for industrial applications. With its robust construction and various connectivity options, this cable ensures seamless integration with both engine and converter sides, making it an Ideal choice for dynamic deployment. Capable of handling harsh environments, the motion connect 500 guarantees long-lasting performance, even under extreme conditions. It supports a high degree of bending requirements while ensuring optimal protection against tensile stress. This robust cable is engineered to withstand the rigours of both stationary and moving installations, promising hassle-free operation for various automation tasks.
Robust test voltage ratings ensure safe operation under high voltages
Dynamic deployment capabilities with a maximum travelling speed of 30 m per min
High flexibility with a small bending radius of just 133 mm for flexible installations
Designed for both static and dynamic applications ensuring versatility
Connector types include SPEED CONNECT for ease of installation
Lightweight design facilitates easier handling and installation
Flame resistance standards for enhanced safety
Oil resistant with compliance for reliable performance in harsh conditions
