Siemens Cable 800PLUS Series Extension Cable
- RS Stock No.:
- 676-313
- Mfr. Part No.:
- 6FX8002-8QE21-1EE0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,804.96
(exc. VAT)
£2,165.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,804.96 |
*price indicative
- RS Stock No.:
- 676-313
- Mfr. Part No.:
- 6FX8002-8QE21-1EE0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is an Advanced connection solution designed for high-performance applications in dynamic environments. Featuring a robust design with multiple cores, it supports efficient power and signal transmission while ensuring minimal downtime. Specifically engineered to endure challenging operating conditions, it is suitable for both fixed and moving installations. With a significant outer diameter and a tensile strength designed for demanding use, this product ensures reliable connectivity and longevity. Its notable temperature range allows for versatile deployment across various industrial settings, ultimately enhancing equipment reliability and performance.
4x2.5 + 4x0.2 + 2x1.5 cores ensure efficient power and signal transmission
Tested to withstand 1.5 kV for power conductors and 0.5 kV for signal conductors
Designed with a braking lead to enhance operational safety
Maximum cable outer diameter of 13.6 mm facilitates compatibility with standard connectors
Rated for ambient temperatures from -20°C to 80°C ensuring operational flexibility
Flame-resistant construction complies with EN 60332-1-1 to 1-3 standards enhancing safety
Oil-resistant materials provide durability in various industrial applications
Verified for suitability under UL and CSA standards assuring product reliability
Maximum bending radius of 39.9 mm for fixed installation promoting system integrity
Dynamic deployment capabilities with a tensile load of 20 N/mm² supporting flexible installations
