Siemens Cable 500 Series Cable
- RS Stock No.:
- 676-283
- Mfr. Part No.:
- 6FX5002-8QN21-1EE0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,299.06
(exc. VAT)
£1,558.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,299.06 |
*price indicative
- RS Stock No.:
- 676-283
- Mfr. Part No.:
- 6FX5002-8QN21-1EE0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Connection Assembly is expertly engineered to support dynamic and static electrical applications, combining robust construction with Advanced technical capabilities. This versatile cable features a variety of cores designed to facilitate reliable power and signal transmission, accommodating both fixed and flexible installations. With its resistant PVC sheath and stringent industry certifications, this cable not only meets operational demands but also ensures optimal performance across a wide temperature range. Ideally suited for complex machinery and automation systems, the MOTION CONNECT 500 is your solution for enhancing connectivity and efficiency in diverse environments.
Includes four cores of varying cross-sections for versatile connectivity
Rated for a test voltage of 1.5 kV for power conductors ensuring safety and reliability
Features a connector type of SPEED-CONNECT promoting easy assembly and disassembly
Offers a maximum cable outer diameter of 13.7 mm enabling compatibility with standard installations
Supporting a tensile load of up to 50 N/mm² for permanently installed settings ensuring durability
Designed with a minimum bending radius of 33.2 mm for fixed installations preserving cable integrity
Dynamic deployment capabilities allow for a maximum bending radius of 133.0 mm in flexible setups
Operates effectively within a temperature range of -20.0 to 80.0 °C adaptable for various environments
Flame resistant to EN 60332 standards ensuring enhanced safety in case of fire
Verified for suitability in the USA and Canada adhering to important industry standards
