Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-759
- Mfr. Part No.:
- 6FX8002-8QN21-1EE0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,728.71
(exc. VAT)
£2,074.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,728.71 |
*price indicative
- RS Stock No.:
- 676-759
- Mfr. Part No.:
- 6FX8002-8QN21-1EE0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a robust and versatile connection cable designed for superior performance in demanding environments. Engineered with multiple cores, it offers exceptional electrical conductivity and reliability, making it an Ideal choice for automation and robotics applications. With a rated voltage of up to 600 V/1000 V, this cable ensures safe electrical operation, while its mechanical durability—featuring a maximum outer diameter of 13.6 mm and a weight of 12.32 kg—backs its resilience in static and dynamic deployments. This cable optimally maintains functionality in both fixed installations and flexible use, highlighting its versatility for various industrial setups.
Designed for industrial automation and robotics applications
Comprises multiple cores for strong electrical performance
Rated voltage of 600 V/1000 V ensures safe operation
Maximum cable outer diameter of 13.6 mm for easy integration
Weighs 12.32 kg making it manageable during installation
Durable in both static and dynamic deployments
Smallest bending radius of 39.9 mm for fixed installations
Flexible installation allows for a bending radius of 99.8 mm
Resistant to tensile stress of 50 N/mm² ensuring protection under load
Operates effectively in a wide temperature range from -20 to 80 °C
Standards compliant for fire behaviour and oil resistance ensuring safety
Material of the cable sheath provides flame resistance and durability
