Siemens Cable 500 Series Extension Cable
- RS Stock No.:
- 676-080
- Mfr. Part No.:
- 6FX5002-8QE21-1EC0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,324.86
(exc. VAT)
£1,589.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,324.86 |
*price indicative
- RS Stock No.:
- 676-080
- Mfr. Part No.:
- 6FX5002-8QE21-1EC0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Extension Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Extension Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is a high-performance connection cable designed for demanding applications in industrial environments. It supports both static and dynamic deployments, ensuring reliable operation even in extreme temperatures ranging from -20°C to 80°C. This robust cable features multiple cores with varying cross-sections, providing flexibility and enhanced performance for power and signal transfer. With a tested voltage capability of up to 1.5 kV for power conductors, this cable is engineered for safety and efficiency in modern automation systems. Its Durable PVC sheath and flame-resistant properties make it a dependable choice for various industrial applications, ensuring long service life and minimal downtime.
Four cores with a combination of cross sections for versatile connectivity
Flame resistant according to EN 60332 standards for enhanced safety
Optimised for mechanical strength with a maximum tensile load of 50 N per mm sq
Designed for both static and dynamic deployments to suit various applications
Connector types include SPEED CONNECT for easy installation
Durable PVC sheath in a striking Orange colour for visibility
Suitable for use in cable carriers with high bending radius capabilities
Verifiable compliance with UL758 and CSA standards for safety in North America
