Siemens Cable 500 Series Cable
- RS Stock No.:
- 676-280
- Mfr. Part No.:
- 6FX5002-8QN21-1EC0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,248.60
(exc. VAT)
£1,498.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,248.60 |
*price indicative
- RS Stock No.:
- 676-280
- Mfr. Part No.:
- 6FX5002-8QN21-1EC0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Connection Assembly is designed for a wide range of industrial applications. With its robust construction and Advanced electrical capabilities, this cable ensures reliable operation under varying conditions. Featuring multiple cores with diverse cross-sections, it is engineered to handle complex electrical tasks while maintaining safety and efficiency. Ideal for use in moving and fixed installations, the motion connect 500 performs excellently in dynamic environments. Its Durable PVC sheath and flexible design allow for extensive deployment scenarios, making it an essential component for any high-demand engineering project.
Comprises of four power cores and additional signal conductors for versatile applications
Tested to withstand high voltage ensuring reliability and safety during operation
Features a robust mechanical construction with a maximum cable outer diameter of 13.7 mm
Designed for both static and dynamic deployment with specified bending radii for each scenario
Operates effectively within a broad ambient temperature range suitable for various environments
Constructed with flame-resistant material to ensure compliance with fire safety standards
Low tensile load limits make it Ideal for moving applications enhancing durability
Verified suitability for use in the USA and Canada meeting international safety standards
