Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-362
- Mfr. Part No.:
- 6FX8002-8QN21-1EC0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,658.90
(exc. VAT)
£1,990.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,658.90 |
*price indicative
- RS Stock No.:
- 676-362
- Mfr. Part No.:
- 6FX8002-8QN21-1EC0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is an Advanced connection cable designed for efficient and reliable transmission in diverse applications. This high-performance cable features multiple cores, allowing for split functionality to cater for both power and signal communications seamlessly. With a robust construction including a PUR sheath and excellent resistance properties, this cable is built to perform under challenging conditions, ensuring safe operation within specified temperature ranges. Ideal for dynamic environments, its design facilitates ease of installation while maintaining durability over extensive usage, making it an essential component for modern automated systems.
Four core configuration enhances power distribution and signal integrity
Rated for high voltage applications ensuring compliance with rigorous standards
Specification for bending radius supports flexible installation for moving applications
Robust cable sheath MADE from PUR offering superior wear and oil resistance
Designed for both static and dynamic deployment with excellent tensile and torsional stress capabilities
Temperature resilience allows operation between -20°C to 80°C ensuring performance in various environments
Verified for fire resistance and compliance with international safety standards
Pre-assembled signal connector simplifies installation reducing complexity and time on-site
