Siemens Cable 800PLUS Series Extension Cable
- RS Stock No.:
- 676-311
- Mfr. Part No.:
- 6FX8002-8QE21-1EC0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,735.16
(exc. VAT)
£2,082.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,735.16 |
*price indicative
- RS Stock No.:
- 676-311
- Mfr. Part No.:
- 6FX8002-8QE21-1EC0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a high-performance connection cable designed to facilitate seamless electrical and mechanical operations in various industrial applications. With a robust structure accommodating four cores and additional fine wires, this cable ensures reliable performance under rigorous conditions. Engineered for dynamic deployment, it features a maximum cable outer diameter of 13.6 mm and offers an impressive tensile load for moving cables, making it Ideal for systems requiring flexibility. Its high-quality PUR sheath is not only Durable and resistant to oils but also adheres to stringent fire resistance standards, providing peace of mind in safety-critical environments.
4x2.5 + 4x0.2 + 2x1.5C C cores ensure comprehensive electrical connectivity
Rated voltage of 600 V/1000 V allows for high-performance use in demanding applications
Dynamic deployment capabilities support a maximum acceleration of 50 m/s² and traversing velocity of 300 m/min
Smallest bending radius of 99.8 mm ensures flexibility without compromising cable integrity
Tensile load for moving cables rated at 20 N/mm² for enhanced durability during operation
Suitable for ambient temperatures of -20
. 80 °C for diverse operational environments
Flame-resistant design meeting EN 60332-1-1 to 1-3 standards ensures safety during use
CFC/halogen/silicone-free insulation promotes a safer and more environmentally friendly product
Verification of suitability for USA UL 758 and Canada CSA-C22.2 standards indicates global compliance
