Siemens Motor Accessories 3RA2318 Series Reversing Contactor
- RS Stock No.:
- 669-408
- Mfr. Part No.:
- 3RA2318-8XB30-1AP6
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£139.29
(exc. VAT)
£167.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.29 |
*price indicative
- RS Stock No.:
- 669-408
- Mfr. Part No.:
- 3RA2318-8XB30-1AP6
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Contactor | |
| Accessory Type | Motor Accessories | |
| Series | 3RA2318 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Contactor | ||
Accessory Type Motor Accessories | ||
Series 3RA2318 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 16 A and a power rating of 7.5 kW at 400 V. It is a 3-pole unit, compatible with 220 V AC at 50 Hz or 240 V at 60 Hz. The assembly features screw terminals for secure connections and incorporates both electrical and mechanical interlocks, providing reliable and safe operation in reversing applications.
User-friendly Interface for easy operation
Robust construction ensures long-term durability
Seamless integration with existing systems enhances versatility
Designed for reliability in diverse industrial environments
Suitable for a variety of motor types and applications
Related links
- Siemens Motor Accessories 3RA2328 Series Reversing Contactor
- Siemens Motor Accessories 3RA2324 Series Reversing Contactor
- Siemens Motor Accessories 3RA2337 Series Reversing Contactor
- Siemens Motor Accessories 3RA2315 Series Reversing Contactor
- Siemens Motor Accessories 3RA2338 Series Reversing Contactor
- Siemens Motor Accessories 3RA2327 Series Reversing Contactor
- Siemens Motor Accessories 3RA2335 Series Reversing Contactor
- Siemens Motor Accessories 3RA2316 Series Reversing Contactor for Use with Motors
